Siemens 5TG42 Series Gland Plate for Use with Surface Mount Channel
- RS Stock No.:
- 610-802
- Mfr. Part No.:
- 5TG4212
- Brand:
- Siemens
Subtotal (1 unit)*
£6.00
(exc. VAT)
£7.20
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6.00 |
*price indicative
- RS Stock No.:
- 610-802
- Mfr. Part No.:
- 5TG4212
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Gland Plate | |
| Accessory Type | Gland Plate | |
| For Use With | Surface Mount Channel | |
| IP Rating | IP20 | |
| Series | 5TG42 | |
| Standards/Approvals | UKCA, RoHS, EAC, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Gland Plate | ||
Accessory Type Gland Plate | ||
For Use With Surface Mount Channel | ||
IP Rating IP20 | ||
Series 5TG42 | ||
Standards/Approvals UKCA, RoHS, EAC, CE | ||
Hazardous Area Certification No | ||
The Siemens channel entry gland is expertly designed to facilitate secure and efficient cable entry in various environments. Constructed to meet the demands of modern installations, it provides reliable protection and functionality across a range of applications. With its IP20 protection class, this product ensures robust safety, making it suitable for numerous industrial settings. The elegant grey colour closely resembles RAL 7035, integrating seamlessly into diverse installations while maintaining a professional aesthetic. Additionally, its light construction and specific features enhance performance, providing peace of mind in both routine maintenance and long-term operation.
The product is halogen-free contributing to safer environmental conditions
It features no printed marking ensuring a clean look and functionality
Designed with dust cover options it provides extra protection against particles
The absence of a hinged lid allows for flexible usage in tight spaces
With non-applicable labelling fields it streamlines installation processes
Employs a fastening method optimised for various mounting scenarios
Compatible with additional accessories enhancing versatility for different setups
Related links
- Schneider Electric PrismaSeT G Series Gland Plate for Use with PrismaSeT PrismaSeT G Gland Plate 180 mm x 180 mm x 300
- Schneider Electric PrismaSeT G Series Gland Plate for Use with PrismaSeT PrismaSeT G Enclosure 180 mm
- Schneider Electric PrismaSeT G Series Gland Plate for Use with PrismaSeT PrismaSeT G Enclosure x 180 mm x 300 mm
- Schneider Electric PrismaSeT G Series Gland Plate for Use with PrismaSeT (PrismaSeT G) Enclosure 180 mm x 180 mm x 180
- Schneider Electric PrismaSeT G Series Gland Plate for Use with PrismaSeT PrismaSeT G Enclosure 180 mm x 180 mm x 600 mm
- nVent HOFFMAN EHT Series Mild Steel Cable Gland Plate for Use with Enclosures 41 mm x 41 mm x 214 mm
- Rittal AX Series Plastic Insert for Use with Plastic Gland Plate
- Rittal AX Series Plastic Cable Entry Seal for Use with Plastic Gland Plate
