Schneider Electric Altivar Series Metal Bottom Plate for Use with Power Module APM, 70 x 35 x 42cm
- RS Stock No.:
- 578-306
- Mfr. Part No.:
- VW3A99ACA01
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£209.21
(exc. VAT)
£251.05
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £209.21 |
*price indicative
- RS Stock No.:
- 578-306
- Mfr. Part No.:
- VW3A99ACA01
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Type | Bottom Plate | |
| Length | 700mm | |
| For Use With | Power Module APM | |
| Width | 350mm | |
| Material | Metal | |
| Dimensions | 70 x 35 x 42cm | |
| Series | Altivar | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Type Bottom Plate | ||
Length 700mm | ||
For Use With Power Module APM | ||
Width 350mm | ||
Material Metal | ||
Dimensions 70 x 35 x 42cm | ||
Series Altivar | ||
- COO (Country of Origin):
- CN
74HC Family Counters & Shift Registers, Texas Instruments
Texas Instruments range of Counters and Shift Registers from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
The Schneider Electric Bottom Support is designed for a standard power module in an IP21 cabinet.
Compatible power module APM
Kit consist of 1 bottom support
Kit consist of 1 bottom support
74HC Family
Related links
- Schneider Electric Altivar Series Metal Bottom Plate for Use with Power Module APM, 69.85 x 330 x 37cm
- Schneider Electric Altivar Series Metal Air Vent for Use with Power Module APM, 37.5 x 330 x 21cm
- Schneider Electric Altivar Series Cover Plate for Use with Power Module APM
- Schneider Electric Altivar Series Enclosure Support for Use with Power Module APM
- Schneider Electric Altivar Series Air Duct System, For Use With Power Module APM
- Schneider Electric Altivar Series for Use with Power Module APM
- MOXA 4 Port USB 2.0 USB B Hub 70 x 35 x 120mm
- Schneider Electric Linergy Series Busbar Accessories, 125 x 35 x 20mm
