Schneider Electric NSY Series Steel Air-Water Exchanger for Use with Enclosure 901 mm x 901 mm x 398mm

Subtotal (1 unit)*

£1,779.21

(exc. VAT)

£2,135.05

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,779.21

*price indicative

RS Stock No.:
577-124
Mfr. Part No.:
NSYCEW1K8
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Enclosure Accessory

Accessory Type

Air-Water Exchanger

Length

901mm

For Use With

Enclosure

Width

398mm

Material

Steel

Height

901mm

IP Rating

IP55

Thread Size

1/2 in

Series

NSY

Standards/Approvals

EN 60335-2-40, EN/ISO 12100, EN 60204-1, EN 60335-1

Hazardous Area Certification

No

COO (Country of Origin):
IT
The Schneider Electric Air-water exchanger is mounted on the sides of the enclosure for efficient thermal management. Made of durable steel with a grey RAL 7035 finish. It ensures reliable cooling in industrial environments. Suitable for enclosures requiring high-performance heat dissipation.

IP55 conforming to IEC 60529

CE certifications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy