Bopla
- RS Stock No.:
- 563-571
- Distrelec Article No.:
- 150-79-314
- Mfr. Part No.:
- ABD1000
- Brand:
- Bopla
Image representative of range
Subtotal (1 unit)*
£18.82
(exc. VAT)
£22.58
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £18.82 |
*price indicative
- RS Stock No.:
- 563-571
- Distrelec Article No.:
- 150-79-314
- Mfr. Part No.:
- ABD1000
- Brand:
- Bopla
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bopla | |
| Product Type | Enclosure Accessory | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Bopla | ||
Product Type Enclosure Accessory | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Related links
- Bopla
- Bopla ABS Fixed Feet for Use with Ultramas Enclosure
- Bopla ABS Mounting Bracket
- Bopla ABS Cap Set for Use with Botego Enclosure
- Bopla Bocube Alu Series Aluminium Bracket for Use with Bocube Alu Series 86 mm x 86 mm
- Bopla for Use with Bocube Enclosure
- Bopla Polycarbonate Wall Bracket for Use with Bocube Enclosure
- Bopla Anodised Aluminium Wall Bracket for Use with ATPH-0200 Enclosure Profile x 194 mm
