Phoenix Contact MD-INB24 Series Stainless Steel Adapter for Use with CES B24 Sealing Frames 2 mm x 338 mm x 168mm
- RS Stock No.:
- 488-614
- Mfr. Part No.:
- 1415242
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 488-614
- Mfr. Part No.:
- 1415242
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Adapter | |
| Product Type | Front Plate Frame | |
| Length | 338mm | |
| For Use With | CES B24 Sealing Frames | |
| Width | 168mm | |
| Material | Stainless Steel | |
| Height | 2mm | |
| IP Rating | IP54 | |
| Series | MD-INB24 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | NO | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Adapter | ||
Product Type Front Plate Frame | ||
Length 338mm | ||
For Use With CES B24 Sealing Frames | ||
Width 168mm | ||
Material Stainless Steel | ||
Height 2mm | ||
IP Rating IP54 | ||
Series MD-INB24 | ||
Standards/Approvals No | ||
Hazardous Area Certification NO | ||
The Phoenix Contact module plate offers a robust and innovative solution for securing connections in CES B24 sealing frames. Designed with precision, it includes three openings and comes complete with mounting screws, ensuring ease of installation and reliable performance in various applications. The stainless steel material enhances durability while maintaining an aesthetically pleasing finish.
Offers an IP54 degree of protection ensuring reliability in challenging conditions
Compatible with CES B24 sealing frames for enhanced functionality
Temperature range supports extreme operational environments
Precision engineered to facilitate easy assembly and maintenance
Related links
- Phoenix Contact MD-INB24 Series
- Phoenix Contact MD Series Stainless Steel Front Panel Kit for Use with CES B24 Sealing Frames 2 mm x 338 mm x 168 mm
- Phoenix Contact MD-INC Series
- Phoenix Contact MD Series Stainless Steel Base Plate for Use with CES Multigates 2 mm x 338 mm x 168 mm
- Phoenix Contact 899 Series Stainless Steel Bracket for Use with Polyester Enclosure
- Phoenix Contact AE LO Series Polyamide Plug for Use with Polyester Enclosure
- Phoenix Contact SACC Series Polyamide Flexible Sleeve for Use with Enclosure
- Phoenix Contact FL PATCH Series Terminal Guard for Use with Enclosure
