Phoenix Contact FLT Series Zinc Steel Plate for Use with Enclosure 40 mm x 115 mm x 40mm
- RS Stock No.:
- 487-412
- Mfr. Part No.:
- 2905588
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£12.20
(exc. VAT)
£14.64
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £12.20 |
*price indicative
- RS Stock No.:
- 487-412
- Mfr. Part No.:
- 2905588
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Plate | |
| Accessory Type | Plate | |
| Length | 115mm | |
| For Use With | Enclosure | |
| Width | 40mm | |
| Material | Zinc Steel | |
| Height | 40mm | |
| Series | FLT | |
| Standards/Approvals | EU REACH SVHC, EU RoHS, CHINA RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Plate | ||
Accessory Type Plate | ||
Length 115mm | ||
For Use With Enclosure | ||
Width 40mm | ||
Material Zinc Steel | ||
Height 40mm | ||
Series FLT | ||
Standards/Approvals EU REACH SVHC, EU RoHS, CHINA RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Fixing Plate is designed for fixing the FLT-ISG-100-EX isolating spark gap to a flange. It is made of St/tZn material and is zinc-coloured grey.
Screw mounting
RoHS compliant
Related links
- Phoenix Contact FLT Series Zinc Steel Plate for Use with Enclosure x 115 mm x 40mm
- Phoenix Contact FLT Series Zinc Steel Plate for Use with Enclosure x 115 mm x 4mm
- Phoenix Contact FLT Series Zinc Steel Bracket for Use with Enclosure x 86 mm x 40mm
- Phoenix Contact FLT Series Zinc Steel Bracket for Use with Enclosure 42 mm x 86 mm x 40mm
- Phoenix Contact 2905 Series Zinc Bracket for Use with FLT-ISG-100-EX Isolating Spark Gap x 86 mm x 40mm
- Phoenix Contact 2905 Series Zinc Bracket for Use with FLT-ISG-100-EX Isolating Spark Gap x 111 mm x 70mm
- OKW Toptec Series Grey White Lid ABS Enclosure 68 mm x 194 mm x 115 mm
- CAMDENBOSS 1101 Series Grey Grey Lid ABS Enclosure 75 mm x 190 mm x 115 mm
