Schneider Electric PanelSeT Series Slide Mount Bracket for Use with PanelSeT, 150 x 150mm
- RS Stock No.:
- 479-600
- Mfr. Part No.:
- NSYCRNGSDR
- Brand:
- Schneider Electric
Subtotal (1 pack of 2 units)*
£41.36
(exc. VAT)
£49.63
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 1 unit(s) shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £41.36 | £20.68 |
*price indicative
- RS Stock No.:
- 479-600
- Mfr. Part No.:
- NSYCRNGSDR
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Type | Slide Mount Bracket | |
| Length | 150mm | |
| For Use With | PanelSeT | |
| Width | 150mm | |
| Dimensions | 150 x 150mm | |
| Series | PanelSeT | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Type Slide Mount Bracket | ||
Length 150mm | ||
For Use With PanelSeT | ||
Width 150mm | ||
Dimensions 150 x 150mm | ||
Series PanelSeT | ||
- COO (Country of Origin):
- FR
The Schneider Electric Slide bracket with screws is supplied as a set of 2 units, designed for central mounting. Each set includes 1 bracket and 2 M8 screws for secure attachment. With a height and width of 150 mm, the bracket weighs 0.014 kg and is fixed by screws.
Multi purpose
The fixing mode is screw
The fixing mode is screw
Related links
- Schneider Electric PanelSeT Series Slide Nut for Use with Shaped Rail
- Schneider Electric PanelSeT Series Slide Nut for Use with Enclosure Accessories
- Schneider Electric PanelSeT Series Polycarbonate General Purpose Enclosure IK08, 175 x 150 x 100mm
- Schneider Electric PanelSeT Series Grey Polycarbonate General Purpose Enclosure IK08 175 x 150 x 100
- Schneider Electric PanelSeT S3DM/S3DB Series Steel Wall Box 600 mm x 600 mm x 150mm
- Schneider Electric PanelSeT S3D Series Steel Wall Box 300 mm x 300 mm x 150mm
- Schneider Electric PanelSeT S3DM/S3DB Series Steel Wall Box 500 mm x 400 mm x 150mm
- Schneider Electric PanelSeT SBM Series Steel Wall Box 150 mm x 400 mm x 80mm
