Schneider Electric PanelSeT Series Slide Nut for Use with Shaped Rail 50 mm x 2.5 km x 170mm
- RS Stock No.:
- 438-766
- Mfr. Part No.:
- NSYB406
- Brand:
- Schneider Electric
Subtotal (1 pack of 100 units)*
£721.56
(exc. VAT)
£865.87
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £721.56 | £7.216 |
*price indicative
- RS Stock No.:
- 438-766
- Mfr. Part No.:
- NSYB406
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Slide Nut | |
| Product Type | Sliding Nut | |
| Length | 2.5km | |
| For Use With | Shaped Rail | |
| Width | 170mm | |
| Height | 50mm | |
| Thread Size | M6 | |
| Series | PanelSeT | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Slide Nut | ||
Product Type Sliding Nut | ||
Length 2.5km | ||
For Use With Shaped Rail | ||
Width 170mm | ||
Height 50mm | ||
Thread Size M6 | ||
Series PanelSeT | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- ES
The Schneider Electric M6 metallic slide nut designed for 40 mm C-shaped rails. It is supplied in packs of 100 units, making it ideal for industrial and electrical applications requiring secure fastening.
RoHS compliant
REACH compliant
Related links
- Schneider Electric PanelSeT Series Slide Nut for Use with Enclosure Accessories 800 mm x 800mm
- Schneider Electric PanelSeT Accessoires Series Steel Support Plate for Use with Spacial SM 30 mm x 170mm
- Schneider Electric PanelSeT Series Steel Slide Nut for Use with Thalassa PLM Thalassa PLS 4 mm x 4 mm x
- Schneider Electric PanelSeT Series Steel Slide Nut for Use with Thalassa PLS Thalassa PLA 3.000 mm x
- Schneider Electric PanelSeT Series Steel Slide Bracket for Use with Thalassa PLA 100 mm x 60 mm x 80mm
- Eaton xEnergy Series Plastic Blanking Plate for Use with Enclosure 38 mm x 650 mm x 170mm
- Sundstrom 3.3L Blue 195 mm x 170mm
- ABB ZX Series Copper Bracket for Use with TriLine 170 mm x 85 mm x 170mm
