Rittal AX Series Stainless Steel Roof for Use with Enclosure x 210 mm x 380mm

Subtotal (1 unit)*

£96.58

(exc. VAT)

£115.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£96.58

*price indicative

RS Stock No.:
445-218
Mfr. Part No.:
2472010
Brand:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Accessory Type

Roof

Product Type

Roof

Length

210mm

For Use With

Enclosure

Width

380mm

Material

Stainless Steel

Series

AX

Standards/Approvals

UL+C-UL-FTTA

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Rittal Protective roofs or canopies are designed to shield enclosures from environmental factors such as standing moisture, dirt, and debris. They are particularly useful for outdoor installations or environments with high exposure to contaminants.

Ideal for industrial and outdoor settings requiring additional protection for enclosures

Suitable for AX stainless steel enclosures and other compatible models

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy