Schneider Electric PrismaSeT G Active Series Sheet Steel Canopy for Use with PrismaSeT 45 mm x 1.5m

Subtotal (1 unit)*

£542.14

(exc. VAT)

£650.57

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£542.14

*price indicative

RS Stock No.:
432-835
Mfr. Part No.:
LVS08846
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Enclosure Accessory

Accessory Type

Canopy

For Use With

PrismaSeT

Width

1.5m

Material

Sheet Steel

Height

45mm

Colour

White

IP Rating

IP41

Series

PrismaSeT G Active

Standards/Approvals

REACH, RoHS Chine, RoHS UE

Hazardous Area Certification

No

COO (Country of Origin):
CZ
The Schneider Electric canopy is an enclosure accessory compatible with the PrismaSeT G Active enclosure range. It provides an IP41 degree of protection, ensuring limited protection against solid objects larger than 1 mm and offering some protection against water splashes from any direction. This canopy helps enhance the durability and safety of the enclosure in various environments.

Matt and textured finish

Made of Treated sheet steel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy