Schneider Electric OptiLine Series Anodised Aluminium Box for Use with OptiLine 45 x 252 mm
- RS Stock No.:
- 429-371
- Mfr. Part No.:
- ISM20400
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£166.93
(exc. VAT)
£200.32
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £166.93 |
*price indicative
- RS Stock No.:
- 429-371
- Mfr. Part No.:
- ISM20400
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Box | |
| Product Type | Enclosure Accessory | |
| Length | 252mm | |
| For Use With | OptiLine 45 | |
| Material | Anodised Aluminium | |
| IP Rating | IP30 | |
| Series | OptiLine | |
| Standards/Approvals | Directive RoHS UE, REACH | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Box | ||
Product Type Enclosure Accessory | ||
Length 252mm | ||
For Use With OptiLine 45 | ||
Material Anodised Aluminium | ||
IP Rating IP30 | ||
Series OptiLine | ||
Standards/Approvals Directive RoHS UE, REACH | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- SE
The Schneider Electric Pop up service box is a sleek and durable cabling installation solution designed for flexible power and data access. Made from anodized aluminium in a natural finish, it features an empty configuration with space for three modules.
RoHS compliant
IP30 protection rated
Mercury free
Related links
- Schneider Electric OptiLine Series Anodised Aluminium Box for Use with OptiLine 45 x 297 mm
- Schneider Electric OptiLine Series Anodised Aluminium Pole for Use with OptiLine 45 2.15 m x 116mm
- Schneider Electric OptiLine Series Anodised Aluminium Post 700 mm x 116mm
- Schneider Electric OptiLine Series Anodised Aluminium Pole 3.9 m x 116mm
- Schneider Electric OptiLine Series Anodised Aluminium Pole 2.15 m x 116mm
- Schneider Electric OptiLine Series Anodised Aluminium Pole and Mast Attachment for Use with OptiLine x 2.45 m x 68mm
- Schneider Electric OptiLine Series Anodised Aluminium Pole and Mast Attachment for Use with OptiLine x 2.9 m x 116mm
- Schneider Electric OptiLine Series Anodised Aluminium Pole and Mast Attachment for Use with OptiLine x 3.9 m x 116mm
