Schneider Electric Unica System+ Series Polycarbonate End Stop for Use with Unica 273 mm x 273 mm x 204mm
- RS Stock No.:
- 357-958
- Mfr. Part No.:
- INS45011
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£24.14
(exc. VAT)
£28.97
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £24.14 |
*price indicative
- RS Stock No.:
- 357-958
- Mfr. Part No.:
- INS45011
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Accessory | |
| Accessory Type | End Stop | |
| Length | 273mm | |
| For Use With | Unica | |
| Width | 204mm | |
| Material | Polycarbonate | |
| Height | 273mm | |
| Series | Unica System+ | |
| Standards/Approvals | RoHS, REACH | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Accessory | ||
Accessory Type End Stop | ||
Length 273mm | ||
For Use With Unica | ||
Width 204mm | ||
Material Polycarbonate | ||
Height 273mm | ||
Series Unica System+ | ||
Standards/Approvals RoHS, REACH | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- ES
The Schneider Electric End Piece is designed for cabling installation systems and is compatible with OptiLine 45 post accessories and Unica post accessories. It is intended for cable wrap applications and comes in a white colour tint. The product is sold as a set of 1 end piece.
Fixed by screws
Made of PC
Green Premium product
Related links
- Schneider Electric Unica System+ Series Polycarbonate End Stop for Use with Unica 273 mm x 273 mm x 204mm
- Schneider Electric Unica System+ Series Polycarbonate End Stop for Use with Unica 24 mm x 24 mm x 65mm
- Louis Tellier Grey Hair Net Dispenser, 273 mm x 103mm x 253 mm
- Schneider Electric SEA9DE Series Grey Steel Enclosure 300 mm x 117 mm x 273 mm
- Phoenix Contact UCS Series Polycarbonate Mounting Set for Use with Enclosure 59.4 mm x 59.4 mm x 204mm
- Bopla BoLink Series Thermoplastic Elastomer Seal for Use with BoPad 10.1 Enclosures 54 mm x 291 mm x 204mm
- Eaton M22 Series Aluminium Plate 72 mm x 204 mm x 204mm
- Eaton Eaton xEnergy Series Cover 92 mm x 15 mm x 204mm
