Schneider Electric Odace 2011 Series ABS Accessory Kit for Use with Odace
- RS Stock No.:
- 357-846
- Mfr. Part No.:
- S520739
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£16.87
(exc. VAT)
£20.24
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £16.87 |
*price indicative
- RS Stock No.:
- 357-846
- Mfr. Part No.:
- S520739
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Accessory Kit | |
| For Use With | Odace | |
| Material | ABS | |
| Series | Odace 2011 | |
| Standards/Approvals | REACH, RoHS, 2006/95/EEC | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Accessory | ||
Accessory Type Accessory Kit | ||
For Use With Odace | ||
Material ABS | ||
Series Odace 2011 | ||
Standards/Approvals REACH, RoHS, 2006/95/EEC | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- ES
The Schneider Electric LED is a replacement lamp, packaged in a plastic bag. It features a white light source colour and is designed for use with the Styl outer plate label holder. The lamp is fixed using a clip-in method and has a white (RAL 9003) colour tint. With a temperature rise of 25 °C, the LED offers a service life of 64,000 hours (L70) at 55 lux. It operates at a rated voltage of 250 V AC, 50/60 Hz.
Green Premium product
RoHS compliant
ABS support cover
Polycarbonate screen
Related links
- Schneider Electric Odace 2011 Series Thermoplastic Cover for Use with Odace x 85mm
- Schneider Electric Odace 2011 Series Push Button Switch, IP21D 250 V ac
- Schneider Electric Odace 2011 Series Push Button Switch 4G IP21D 250 V ac
- Schneider Electric Odace 2011 Series Push Button Switch IP21D 250 V ac
- Schneider Electric Odace 2011 Series Push Button Switch 3G IP21D 250 V ac
- Schneider Electric Odace 2011 Series RJ45 Connector Female, Flush Unshielded Straight 1 Port
- Schneider Electric Odace 2011 Series Ethernet Connector Female, Flush Unshielded 2 Port
- Schneider Electric Odace 2011 Series Illuminated Push Button Switch, IP21D 250 V ac
