Schneider Electric OptiLine Series Aluminium Pole and Mast Attachment for Use with OptiLine x 3.1 m x 116mm

Subtotal (1 unit)*

£641.47

(exc. VAT)

£769.76

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£641.47

*price indicative

RS Stock No.:
357-773
Mfr. Part No.:
ISM20109P
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Enclosure Accessory

Accessory Type

Pole and Mast Attachment

Length

3.1m

For Use With

OptiLine

Width

116mm

Material

Aluminium

IP Rating

IP40

Series

OptiLine

Standards/Approvals

73/23/EEC, 93/68/EEC, EN 50085-1:2005, EN 60598-2-2, IEC 1084-2-4, NF C 68-102, REACH, RoHS, SS 424 10 32

Hazardous Area Certification

No

COO (Country of Origin):
DK
The Schneider Electric Pole is of a two-sided type, featuring a powder-coated surface finish that provides enhanced durability and resistance to wear and environmental elements. It is designed for tension-mounted installation, ensuring secure and stable positioning. Additionally, the ceiling fixing is adjustable by 400 mm, offering flexibility in height adjustment and making it suitable for various installation requirements and environments.

Aluminium anodized construction

EN 60598 2 2 and IEC 1084 2 4 certified

IP40 rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy