Schneider Electric OptiLine Series Anodised Aluminium Pole and Mast Attachment for Use with OptiLine x 2.7 m x 68mm

Subtotal (1 unit)*

£466.95

(exc. VAT)

£560.34

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£466.95

*price indicative

RS Stock No.:
357-524
Mfr. Part No.:
ISM20100
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Enclosure Accessory

Accessory Type

Pole and Mast Attachment

Length

2.7m

For Use With

OptiLine

Width

68mm

Material

Anodised Aluminium

IP Rating

IP30

Series

OptiLine

Standards/Approvals

73/23/EEC, 93/68/EEC, EN 50085-1:2005, EN 60598-2-2, IEC 1084-2-4, NF C 68-102, REACH, RoHS, SS 424 10 32

Hazardous Area Certification

No

COO (Country of Origin):
DK
The Schneider Electric Pole is presented as an empty device and is of a one-sided type, featuring an anodized surface finish for increased durability and corrosion resistance. It is designed for tension-mounted installation, providing secure and stable positioning. The pole is adjustable in height by 400 mm, allowing for flexible placement. Additionally, the ceiling fixing is adjustable by 400 mm, offering further versatility in its installation and ensuring adaptability to various environments.

Aluminium anodized construction

EN 60598 2 2 and IEC 1084 2 4 certified

IP30 rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy