Schneider Electric Acti9 Series Joining Kit for Use with Distribution Board
- RS Stock No.:
- 339-354
- Mfr. Part No.:
- SEA9BNTJKB
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£76.77
(exc. VAT)
£92.12
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £76.77 |
*price indicative
- RS Stock No.:
- 339-354
- Mfr. Part No.:
- SEA9BNTJKB
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Joining Kit | |
| Product Type | Fixing Kit | |
| For Use With | Distribution Board | |
| Series | Acti9 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Joining Kit | ||
Product Type Fixing Kit | ||
For Use With Distribution Board | ||
Series Acti9 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Schneider Electric Fixing kit designed for Acti9 Isobar B distribution boards. It provides flexibility for mounting locations, either at the top or bottom. This product is categorized as a fixing accessory within the Acti9 range, ensuring compatibility and ease of integration.
Halogen free
RoHS compliant
Related links
- Schneider Electric Acti9 Series Joining Kit for Use with Distribution Board
- Schneider Electric Acti9 Series Joining Kit for Use with Type B Distribution Board
- Schneider Electric Acti9 Series Door Clamp for Use with Acti 9 Distribution Board
- Schneider Electric Acti9 Series Metering Panel Kit for Use with Acti9 Isobar B Distribution Board
- Schneider Electric Acti9 Series Blanking Plate for Use with Distribution Board
- Schneider Electric Acti9 Series Earthing Bar for Use with Distribution Board
- Schneider Electric Acti9 Series Metering Panel Kit for Use with Acti9 Isobar B Distribution Board x 270 mm x 470mm
- Schneider Electric Acti9 Series Metering Panel Kit for Use with Acti9 Isobar B Distribution Board 135 mm
