RS PRO ABS Filter for Use with DIN Rail Enclosure 5.05 mm x 41.5 mm x 29.95mm
- RS Stock No.:
- 336-870
- Brand:
- RS PRO
Subtotal (1 unit)*
£0.53
(exc. VAT)
£0.64
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £0.53 |
*price indicative
- RS Stock No.:
- 336-870
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Accessory Type | Filter | |
| Product Type | Filter | |
| Length | 41.5mm | |
| For Use With | DIN Rail Enclosure | |
| Width | 29.95mm | |
| Material | ABS | |
| Height | 5.05mm | |
| Colour | Light Grey | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Accessory Type Filter | ||
Product Type Filter | ||
Length 41.5mm | ||
For Use With DIN Rail Enclosure | ||
Width 29.95mm | ||
Material ABS | ||
Height 5.05mm | ||
Colour Light Grey | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PL
RS PRO Filter, Light Grey ABS
A high-quality filter designed for use with DIN rail enclosures, providing effective protection and airflow management. Made from self-extinguishing ABS material, it ensures safety and durability in various industrial environments.
Features and Benefits
Made of ABS V0: Ensures flame retardancy and safety
Light Grey ABS Filter: Blends seamlessly with most enclosure designs
Dimensions 41.5 x 29.95 x 5.05 mm: Compact size for easy integration
Applications
Industrial enclosures
Electrical cabinets
Control panels
Additional Information
For use with DIN Rail Enclosure
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO ABS Filter for Use with DIN Rail Enclosure 5.05 mm x 41.5 mm x 29.9mm
- RS PRO ABS Filter for Use with DIN Rail Enclosure 4.8 mm x 41.5 mm x 29.95mm
- RS PRO DIN Rail Enclosure Type, ABS 4.8 mm 41.5 mm DIN Rail Enclosure 29.95mm
- RS PRO DIN Rail Enclosure Type ABS 4.8 mm 41.5 mm DIN Rail Enclosure 29.95mm
- WAGO Plate For Use With Connector
- RS PRO Black ABS Enclosure IK07, 41.5 mm x 120.8 mm x 60.5 mm
- RS PRO Alloy Steel Compression Spring 2.31 N/mm
- RS PRO ABS Filter for Use with 238-3979 4.9 mm x 137.5 mm x 41.15mm
