WAGO Plate, 734 Series , For Use With Connector
- RS Stock No.:
- 223-467
- Mfr. Part No.:
- 713-129
- Brand:
- WAGO
Subtotal (1 box of 25 units)*
£13.13
(exc. VAT)
£15.76
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £13.13 | £0.525 |
*price indicative
- RS Stock No.:
- 223-467
- Mfr. Part No.:
- 713-129
- Brand:
- WAGO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Accessory Type | Plate | |
| Gender | Female | |
| Size | 53 x 3 x 41.5 mm | |
| Cable Entry Angle | Top | |
| Series | 734 | |
| For Use With | Connector | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Accessory Type Plate | ||
Gender Female | ||
Size 53 x 3 x 41.5 mm | ||
Cable Entry Angle Top | ||
Series 734 | ||
For Use With Connector | ||
- COO (Country of Origin):
- DE
The Wago Strain Relief Plate is designed to enhance the performance and reliability of female connectors, streamlining the assembly process for both single conductors and multi core cables. With an emphasis on user friendly installation, this plate is thoughtfully engineered to provide effective strain relief, ensuring that conductors are easily anchored and can be disconnected without hassle.
Fire load efficiency contributes to safety in application
Lightweight design aids in easy handling during installation
Adaptable for various cable tie sizes providing flexible installation options
Detailed physical data supports precise fitting and usage
Compliant with environmental standards for peace of mind
Lightweight design aids in easy handling during installation
Adaptable for various cable tie sizes providing flexible installation options
Detailed physical data supports precise fitting and usage
Compliant with environmental standards for peace of mind
Related links
- WAGO Plate For Use With Connector
- WAGO, 734 Strain Relief Plate for use with MCS MICRO Multi Connection System
- EPIC Connector Set 35A H-BE, 440 V
- HARTING Blind Plate For Use With Heavy Duty Power Connectors
- HARTING Fixing Plate For Use With Heavy Duty Power Connectors
- HARTING Snap Plate For Use With Heavy Duty Power Connectors
- Festo Adapter Plate For Use With Heavy Duty Power Connectors
- Phoenix Contact Adapter Plate For Use With Heavy Duty Power Connectors
