WAGO Plate, 734 Series , For Use With Connector

Bulk discount available

Subtotal (1 box of 25 units)*

£11.87

(exc. VAT)

£14.24

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 - 3£11.87£0.475
4 +£10.92£0.437

*price indicative

RS Stock No.:
223-463
Mfr. Part No.:
713-126
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Gender

Female

Accessory Type

Plate

Size

11 x 3 x 26 mm

Cable Entry Angle

Top

Series

734

For Use With

Connector

COO (Country of Origin):
DE
The Wago Strain Relief Plate is meticulously designed to facilitate the secure anchoring of conductors, ensuring a reliable connection for female connectors. Its compact dimensions make for seamless integration into various applications, allowing for optimal strain relief during operation. Crafted with precision, this product enables easy disconnection while maintaining the integrity of electrical connections.

Constructed for durability and long lasting performance
Ensures optimal strain relief to protect electrical connections
Compact design fits well in restricted spaces
Suitable for standard female connectors enhancing versatility
Compatible with a range of cable tie arrangements for secure fastening
Complies with environmental regulations for responsible use

Related links