Eaton Eaton xEnergy Series Steel Strip 30 mm x 1.9 m x 50mm
- RS Stock No.:
- 258-702
- Mfr. Part No.:
- 288997 XSMPB20
- Brand:
- Eaton
Subtotal (1 unit)*
£104.29
(exc. VAT)
£125.15
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £104.29 |
*price indicative
- RS Stock No.:
- 258-702
- Mfr. Part No.:
- 288997 XSMPB20
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Strip | |
| Product Type | Enclosure Accessory | |
| Length | 1.9m | |
| Width | 50mm | |
| Material | Steel | |
| Height | 30mm | |
| Series | Eaton xEnergy | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Strip | ||
Product Type Enclosure Accessory | ||
Length 1.9m | ||
Width 50mm | ||
Material Steel | ||
Height 30mm | ||
Series Eaton xEnergy | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- RO
The Eaton advanced solution for modern reactive power compensation, designed specifically for flush mounting within various systems. Crafted from high-quality galvanized sheet steel, this product exemplifies durability and reliability, making it suitable for diverse applications. With a compact profile, it seamlessly integrates into existing setups, optimizing space without compromising performance. Its robust design is paired with a commitment to safety, adhering to RoHS compliance requirements. This switchgear not only enhances the efficiency of electrical installations but also represents a commitment to sustainability and long-term operational excellence in electrical engineering and automation contexts.
Designed for effective flush mounting in reactive power applications
Constructed from durable galvanized sheet steel for enhanced longevity
Compact dimensions facilitate integration into tight spaces
RoHS compliant to ensure environmental responsibility
Meets the technical data standards of ETIM 9.0 for superior performance in electrical engineering
Related links
- Eaton Eaton xEnergy Series Steel Bracket 29 mm x 50 mm x 50mm
- Eaton Eaton xEnergy Series Plastic Cover 10 mm x 300 mm x 50mm
- Eaton Eaton xEnergy Series Plastic Insulator 50 mm x 50 mm x 50mm
- Eaton xEnergy Light Series Sheet Steel Strip 30 mm x 350 mm x 1mm
- Eaton xEnergy Safety Ci Series Plastic Closing Element 50 mm x 150 mm x 50mm
- Eaton xEnergy Light Series Sheet Steel Strip 30 mm x 920 mm x 80mm
- Eaton Eaton xEnergy Series Metal Insulation Strip 1.91 m x 35 mm x 726mm
- Eaton Eaton xEnergy Series Metal Insulation Strip 1.91 m x 35 mm x 526mm
