Eaton xEnergy Main Series Plastic Cover for Use with LV Switchgear 3 mm x 515 mm x 515mm

Subtotal (1 unit)*

£119.54

(exc. VAT)

£143.45

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£119.54

*price indicative

RS Stock No.:
258-654
Mfr. Part No.:
284116 XPC0606
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Cover

Accessory Type

Cover

Length

515mm

For Use With

LV Switchgear

Width

515mm

Material

Plastic

Height

3mm

Series

xEnergy Main

Standards/Approvals

RoHS

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton LV switchgear is designed to revolutionise your electrical systems with its robust and transparent cover, ensuring an unobstructed view of connections while providing lasting durability. Tailored for low voltage applications, this switchgear features a compact size of 600x600mm, making it an ideal choice for installations with limited space.

Explicitly compliant with RoHS standards for environmental safety

Streamlined for low voltage systems ensuring versatility in applications

Lightweight design simplifies handling and installation processes

Custom mounting options cater to diverse installation requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy