Eaton Eaton xEnergy Series Steel Corner Profile 860 mm x 2.02 m x 860mm
- RS Stock No.:
- 258-201
- Mfr. Part No.:
- 288867 XSC200808
- Brand:
- Eaton
Subtotal (1 unit)*
£2,110.62
(exc. VAT)
£2,532.74
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,110.62 |
*price indicative
- RS Stock No.:
- 258-201
- Mfr. Part No.:
- 288867 XSC200808
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Corner Profile | |
| Length | 2.02m | |
| Width | 860mm | |
| Material | Steel | |
| Height | 860mm | |
| Series | Eaton xEnergy | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Corner Profile | ||
Length 2.02m | ||
Width 860mm | ||
Material Steel | ||
Height 860mm | ||
Series Eaton xEnergy | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- RO
The Eaton xEnergy Main LV switchgear is a robust corner section designed for versatility and efficiency in electrical installations. Engineered to accommodate spaces with limited room, its dimensions of 2000x850x850mm make it an ideal solution for wall mounting while ensuring optimal performance. The enclosure is constructed from high-quality steel, boasting a grey powder-coated finish that provides both durability and aesthetic appeal. With a clear focus on compliance, it meets strict RoHS guidelines, ensuring that you invest in a product that is environmentally responsible. The thoughtful design caters to various configurations, making it an excellent choice for modern electrical systems. This switchgear not only addresses mechanical functionalities but also offers advanced protection levels, thus giving you peace of mind in your installations.
Designed for corner installations, maximising available space
Durable steel construction ensures long-lasting performance
Powder-coated surface finish enhances aesthetic appeal and protects against environmental factors
RoHS compliant, supporting environmentally friendly practices
IK10 rated for mechanical impact resistance, suitable for demanding environments
IP55 degree of protection provides resistance against dust and water ingress
Variety in configuration options suitable for various applications
Thermal dissipation features ensure safe operational temperatures
Supports wall mounting for flexible installation choices
Related links
- Eaton Eaton xEnergy Series Steel Corner Profile 660 mm x 2.02 m x 650mm
- Eaton xEnergy Safety C Series Metal Corner Profile for Use with CI Enclosure NS3-NA Series, NZM2-NA
- Eaton XPIX16CCB-BC-08 Series Steel Partition for Use with Busbar 2.02 m x 750 mm x 50mm
- Eaton XPIX16CCB Series Steel Partition for Use with Busbar 2.02 m x 550 mm x 50mm
- Eaton XPIXBCB Series Plastic Accessory Kit for Use with Enclosure 40 mm x 620 mm x 860mm
- Phoenix Contact OCS CORNER SET Series Polycarbonate Corner Profile for Use with OCS CORNER SET x 25mm
- nVent HOFFMAN UCP Series Corner Profile for Use with Enclosures x 308 mm
- ABB Triline-R Series Metal Corner Profile for Use with Cabinets TriLine 16 mm x 16 mm x 40mm
