Eaton xEnergy Basic Series Sheet Steel Mounting Frame for Use with Accessory, Accessory consideration, Service
- RS Stock No.:
- 258-181
- Mfr. Part No.:
- 286661 BP-MF-600/12
- Brand:
- Eaton
Subtotal (1 unit)*
£94.15
(exc. VAT)
£112.98
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £94.15 |
*price indicative
- RS Stock No.:
- 258-181
- Mfr. Part No.:
- 286661 BP-MF-600/12
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Mounting Frame | |
| Product Type | Base Plate | |
| Length | 50mm | |
| For Use With | Accessory, Accessory consideration, Service distribution board IVS, Wall-mounting distribution system | |
| Width | 615mm | |
| Material | Sheet Steel | |
| Height | 1.28m | |
| IP Rating | IP30 | |
| Series | xEnergy Basic | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Mounting Frame | ||
Product Type Base Plate | ||
Length 50mm | ||
For Use With Accessory, Accessory consideration, Service distribution board IVS, Wall-mounting distribution system | ||
Width 615mm | ||
Material Sheet Steel | ||
Height 1.28m | ||
IP Rating IP30 | ||
Series xEnergy Basic | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Eaton Base Frame is designed to provide a robust and efficient solution for electrical installations, facilitating surface-mounting operations with ease. Featuring a sleek and functional design, it is ideal for both residential and commercial settings. Constructed with high-quality sheet steel and finished with galvanised protection, this distribution board ensures durability and compliance with RoHS standards. Its generous dimensions and modular system type make it suitable for diverse applications, delivering reliable performance for various electrical setups.
Offers IP30 degree of protection enhancing safety and reliability
Constructed from durable sheet steel for long lasting performance
Special features allow for symmetrical mounting and grouping capabilities
Integrated accessories enable comprehensive system integration
Related links
- Eaton Eaton xEnergy Basic Flange Plate for use with Accessory Service distribution board IVS,
- Eaton xEnergy Basic Series Sheet Steel Mounting Frame for Use with Accessory
- Eaton xEnergy Basic Series Metal Screw for Use with Pan Head Screw Accessory consideration 8 mm x 8 mm
- Eaton xEnergy Basic Series Steel Rail 65 mm H 55.5 mm L For Use With Accessory consideration, Spare
- Eaton xEnergy Basic BPM-O-600/12-P Distribution Board Enclosure, Sheet Steel
- Eaton xEnergy Basic Series Steel Cable Management Accessory for Use with Floor Standing Enclosure, Service Distribution
- Eaton xEnergy Basic Series Steel Cable Management Accessory for Use with Service Distribution Board, Floor Standing
- Eaton Eaton xEnergy Basic Flange Plate for use with Service Distribution Board IVS, Wall Mounting Distribution System
