Eaton Moeller Series PVC Cable for Use with Enclosures 20 mm x 65 mm x 45mm

Subtotal (1 unit)*

£11.01

(exc. VAT)

£13.21

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£11.01

*price indicative

RS Stock No.:
255-905
Mfr. Part No.:
264243 RA-C1-DF
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Enclosure Accessory

Accessory Type

Cable

Length

65mm

For Use With

Enclosures

Width

45mm

Material

PVC

Height

20mm

Colour

Black

Series

Moeller

Standards/Approvals

CE

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton Ribbon Cable is designed as a flat cable solution tailored specifically for enclosure applications. This innovative product offers exceptional performance in terms of ease of installation and operational efficiency, ensuring that drives can be connected seamlessly to generator supplies. Engineered with a commitment to quality, this component not only meets high standards of electromagnetic compatibility but also features a robust construction that is watertight and halogen-free. The versatility of this product makes it suitable for various applications, including control cabinets and distributor modules, while its integrated design enhances compatibility with a range of configurations. Whether used in demanding environments or routine settings, this product promises to deliver reliability and effectiveness.

Watertight design ensures durability in challenging environments

Halogen-free material contributes to safer installations

Compatible with Rockwell PLC for enhanced control options

Outstanding electromagnetic compatibility reduces interference

Versatile application suitable for flat cable bushing

Untreated surface protection guarantees long-lasting performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy