Eaton Moeller M22 Series Screw for Use with M22-I(Y)1 To M22-I6 22 mm x 30 mm x 22mm

Subtotal (1 unit)*

£4.08

(exc. VAT)

£4.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£4.08

*price indicative

RS Stock No.:
255-817
Mfr. Part No.:
229162 M22-XI
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Enclosure Accessory

Accessory Type

Screw

Length

30mm

For Use With

M22-I(Y)1 To M22-I6

Width

22mm

Height

22mm

IP Rating

IP67

Series

Moeller M22

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Eaton Connecting Screw is an essential accessory designed to enhance the functionality of M22-I(Y)1 and M22-I6 surface mounting enclosures. Engineered with precision, this product ensures easy connectivity and optimal performance across various applications. It features an innovative design that guarantees a reliable and secure connection while maintaining the highest standards of safety and durability. Ideal for both professional and industrial environments, the M22 Connecting Screw stands out with its ability to endure extreme temperatures, making it suitable for diverse climatic conditions.

Maintains operational integrity in ambient temperatures ranging from -25 °C to 70 °C

Offers a degree of protection rated at IP67 safeguarding against dust and water ingress

Provides peace of mind with its durable construction ensuring long-term reliability

Streamlines installation with M20 cable entry from the side for convenient access

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy