Eaton xEnergy Basic Series Mounting Plate 300 mm x 75 mm x 250mm

Subtotal (1 unit)*

£84.64

(exc. VAT)

£101.57

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£84.64

*price indicative

RS Stock No.:
253-231
Mfr. Part No.:
193659 EP22MPA
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Mounting Kit

Accessory Type

Mounting Plate

Length

75mm

Width

250mm

Height

300mm

Series

xEnergy Basic

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
CZ
The Eaton Mounting Plate Module is designed to accommodate the broad spectrum of operational needs that demanding environments present. With a robust construction and thoughtful engineering, it assures optimal performance while remaining compliant with RoHS standards. The Eaton xEnergy Basic is not just about functionality it reflects a commitment to quality and precision that Eaton is renowned for, seamlessly integrating innovative features aimed at facilitating more effective power distribution. Elevate your electrical solutions with this compelling addition that underscores the synergy of practicality and performance.

RoHS compliant ensuring alignment with environmental standards

Provides a reliable foundation for additional equipment integration

Includes informative brochures to aid understanding and utilisation

Built-in depth optimises space utilisation within your electrical setup

Features a comprehensive array of support through catalogues and sales notes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy