Eaton xEnergy Basic Series Mounting Unit 300 mm x 45 mm x 250mm
- RS Stock No.:
- 252-307
- Mfr. Part No.:
- 193669 EP22RK2A
- Brand:
- Eaton
Subtotal (1 unit)*
£56.90
(exc. VAT)
£68.28
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £56.90 |
*price indicative
- RS Stock No.:
- 252-307
- Mfr. Part No.:
- 193669 EP22RK2A
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Mounting Unit | |
| Length | 45mm | |
| Width | 250mm | |
| Height | 300mm | |
| Series | xEnergy Basic | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Mounting Unit | ||
Length 45mm | ||
Width 250mm | ||
Height 300mm | ||
Series xEnergy Basic | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- AT
The Eaton Top Hat Rail Mounting Unit is a robust and versatile solution designed to streamline electrical installations. Ideal for both residential and commercial applications, it features a compact design that allows for top-hat rail mounting, making it easier to fit into limited spaces. The unit measures 250x300mm, ensuring that it provides maximum functionality without compromising on space. With a focus on reliability, it is built to accommodate two DIN rails, enhancing integration options for various electrical configurations.
Lightweight construction promotes easy handling and installation
Robust compliance with RoHS standards ensures safety and environmental responsibility
Horizontal mounting options allow for versatile application scenarios
Related links
- Eaton xEnergy Basic Series Mounting Unit 300 mm x 45 mm x 250mm
- Eaton xEnergy Basic Series Mounting Unit 300 mm x 45 mm x 500mm
- Eaton xEnergy Basic Series Mounting Unit for Use with NZM1 300 mm x 45 mm x 250mm
- Eaton xEnergy Basic Series Mounting Unit for Use with NH00 300 mm x 45 mm x 250mm
- Eaton xEnergy Basic Series Mounting Unit 450 mm x 45 mm x 250mm
- Eaton xEnergy Basic Series Mounting Unit for Use with NH3 750 mm x 45 mm x 250mm
- Eaton xEnergy Basic Series Mounting Unit for Use with NH00 300 mm x 50 mm x 250mm
- Eaton xEnergy Basic Series Mounting Unit for Use with NZM2 300 mm x 56 mm x 250mm
