Eaton xEnergy Main Series Plastic Cover for Use with LV Switchgear 183 mm x 159 mm x 121mm
- RS Stock No.:
- 253-199
- Mfr. Part No.:
- 192675 XPFMC3-S
- Brand:
- Eaton
Subtotal (1 unit)*
£97.50
(exc. VAT)
£117.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £97.50 |
*price indicative
- RS Stock No.:
- 253-199
- Mfr. Part No.:
- 192675 XPFMC3-S
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Cover | |
| Product Type | Cover | |
| Length | 159mm | |
| For Use With | LV Switchgear | |
| Width | 121mm | |
| Material | Plastic | |
| Height | 183mm | |
| Colour | Grey | |
| Series | xEnergy Main | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Cover | ||
Product Type Cover | ||
Length 159mm | ||
For Use With LV Switchgear | ||
Width 121mm | ||
Material Plastic | ||
Height 183mm | ||
Colour Grey | ||
Series xEnergy Main | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Eaton LV switchgear is designed to enhance operational efficiency and ensure reliable power distribution across various commercial and industrial applications. With advanced engineering that prioritises safety and performance, this switchgear offers superior protection and flexibility for complex electrical systems.
Specifically tailored for scaffold mounting optimising space utilisation
Compliant with RoHS standards
Comes with comprehensive brochures and catalogues for informed decision making
Related links
- Wera 6-Piece Spanner Set 19 x 246 mm 17 x 19 x 235 mm mm 10 x 159 mm,
- Eaton xEnergy Main Series Plastic Cover for Use with LV Switchgear 330 mm x 330 mm x 120mm
- Eaton xEnergy Main Series Plastic Cover for Use with LV Switchgear 143 mm x 62 mm x 65mm
- Eaton 63A Fuse Holder 690V ac
- Eaton xEnergy Main Series Steel Mounting Bracket for Use with Eaton xEnergy Main LV Switchgear 50 mm x 345 mm x 65mm
- Eaton xEnergy Series Galvanised Steel Partition for Use with Eaton xEnergy Main LV Switchgear 28 mm x 648 mm x 587mm
- Eaton xEnergy Series Galvanised Steel Partition for Use with Eaton xEnergy Main LV Switchgear 28 mm x 448 mm x 412mm
- Eaton xEnergy Main Series Metal Cover for Use with LV Switchgear 215 mm x 19 mm x 215mm
