Eaton Eaton Moeller Series Accessory Kit for Use with Enclosure Accessory 10 mm x 120 mm x 80mm
- RS Stock No.:
- 251-754
- Mfr. Part No.:
- 197317 M30-FI-XB
- Brand:
- Eaton
Subtotal (1 unit)*
£8.91
(exc. VAT)
£10.69
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £8.91 |
*price indicative
- RS Stock No.:
- 251-754
- Mfr. Part No.:
- 197317 M30-FI-XB
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Accessory Kit | |
| Product Type | Enclosure Accessory | |
| Length | 120mm | |
| For Use With | Enclosure Accessory | |
| Width | 80mm | |
| Height | 10mm | |
| Series | Eaton Moeller | |
| Standards/Approvals | RoHS, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Accessory Kit | ||
Product Type Enclosure Accessory | ||
Length 120mm | ||
For Use With Enclosure Accessory | ||
Width 80mm | ||
Height 10mm | ||
Series Eaton Moeller | ||
Standards/Approvals RoHS, CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Eaton Enclosure Accessory is designed to meet the needs of modern electrical systems. Crafted with precision, it provides a robust and reliable solution for housing electrical components safely. The enclosure seamlessly integrates with SmartWire-DT technology, simplifying connections and enhancing communication capabilities. Its compact design, measuring 120 mm in length and 80 mm in width, makes it ideal for spaces where efficiency is key. Users will appreciate the high-quality materials used in its construction, ensuring durability and compliance with CE standards, which instils confidence in the product's performance in diverse applications.
Designed for easy installation and access streamlining the setup process
Constructed with high-grade materials for enhanced durability in challenging environments
Compatible with a wide range of accessories expanding functionality
Includes a spare parts kit for effortless maintenance and repairs
Optimised for seamless integration with SmartWire-DT for efficient system communication
Related links
- Eaton Eaton Moeller Series Enclosure Support 100 μm x 80 mm x 80mm
- Eaton Eaton Moeller Series White IP65, 125 mm x 222 mm x 120 mm
- Eaton Eaton Moeller Series Light Grey Plastic General Purpose Enclosure 125 mm x 222 mm x 120 mm
- Eaton Eaton Moeller Series Light Grey IP65, 160 mm x 222 mm x 120 mm
- Eaton Eaton Moeller Series Beige Steel Enclosure 145 mm x 118 mm x 122 mm
- Eaton Eaton Moeller Series Plate 230 mm x 30 mm x 45mm
- Eaton Eaton Moeller Series Beige Steel Enclosure 184 mm x 192 mm x 160 mm
- Eaton Eaton Moeller Series Beige Steel Enclosure 254 mm x 231 mm x 203 mm
