Eaton TS-CI Series Mounting Rail for Use with CI-K3 7.5 mm x 108 mm x 35mm
- RS Stock No.:
- 251-500
- Mfr. Part No.:
- 206903 TS-CI-K3
- Brand:
- Eaton
Subtotal (1 unit)*
£3.81
(exc. VAT)
£4.57
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3.81 |
*price indicative
- RS Stock No.:
- 251-500
- Mfr. Part No.:
- 206903 TS-CI-K3
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Mounting Rail | |
| Product Type | Enclosure Accessory | |
| Length | 108mm | |
| For Use With | CI-K3 | |
| Width | 35mm | |
| Height | 7.5mm | |
| Series | TS-CI | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Mounting Rail | ||
Product Type Enclosure Accessory | ||
Length 108mm | ||
For Use With CI-K3 | ||
Width 35mm | ||
Height 7.5mm | ||
Series TS-CI | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton mounting rail designed for the CI-K-3 small enclosure is an essential accessory for those looking to optimise their installation efficiency. This insulated enclosure product is expertly crafted to support robust functionality within various electrical applications, ensuring secure mounting capabilities for essential components. Perfectly engineered for seamless integration into compatible systems, the product exemplifies durability while maintaining performance standards. Whether used in industrial settings or for more personal projects, this mounting rail offers reliability and ease of use, truly embodying swift installation and functionality.
Insulated design enhances safety during operation
Fitted with fixing screws for straightforward installation
Constructed to withstand a wide temperature range
Accredited specifications ensure compliance with industry standards
Lightweight construction allows for easy handling and installation
Related links
- Eaton TS-CI Series Mounting Rail for Use with CI-K2 7.5 mm x 92 mm x 35mm
- Eaton TS-CI Series Mounting Rail for Use with CI-K1 7.5 mm x 73 mm x 35mm
- Eaton TS-CI Series Mounting Rail for Use with CI-K4 7.5 mm x 143 mm x 35mm
- Eaton TS-CI Series Mounting Rail for Use with CI-K5 7.5 mm x 183 mm x 35mm
- Eaton Eaton xEnergy Series Steel Bracket 25 mm x 108 mm x 35mm
- HENSEL Steel KG TS 02 DIN Rail, 108 mm x 35mm x 8 mm
- RS PRO Unperforated DIN Rail, 108 mm x 35mm x 7.5 mm
- Spelsberg Steel NS 35-108 DIN Rail, 108 mm x 35mm x 7.5 mm
