Eaton M22 Series Plastic Plug 30 mm x 30 mm x 30mm

Subtotal (1 pack of 250 units)*

£895.24

(exc. VAT)

£1,074.29

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£895.24£3.581

*price indicative

RS Stock No.:
251-085
Mfr. Part No.:
216391 M22S-B-GVP
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Plug

Product Type

Blanking Plug

Length

30mm

Width

30mm

Material

Plastic

Height

30mm

Colour

Black

Series

M22

Standards/Approvals

CE

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
HU
The Eaton Blanking plug is black in colour. It comes in a large packaging. It is an accessory for the M22 series.

Plastic construction

22 mm opening diameter

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy