Eaton xEffect K-Type Series Connection Terminal 140 mm x 125 mm x 240mm
- RS Stock No.:
- 248-461
- Mfr. Part No.:
- 093831 K2X240/1
- Brand:
- Eaton
Subtotal (1 unit)*
£150.95
(exc. VAT)
£181.14
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £150.95 |
*price indicative
- RS Stock No.:
- 248-461
- Mfr. Part No.:
- 093831 K2X240/1
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Connection Terminal | |
| Length | 125mm | |
| Width | 240mm | |
| Height | 140mm | |
| Series | xEffect K-Type | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Connection Terminal | ||
Length 125mm | ||
Width 240mm | ||
Height 140mm | ||
Series xEffect K-Type | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton xEffect K-Type Terminal Enclosure is specifically designed for switch and control gear applications, delivering dependable performance in demanding environments. With its robust construction and compact dimensions, it provides a streamlined solution for housing connection terminals up to 630A. This enclosure excels in versatility, accommodating both flat and round conductors while ensuring compliance with RoHS standards. Its user-friendly features, such as suitable mounting options and detailed installation instructions, make it an essential component for any electrical system. The high-quality design not only meets but exceeds industry expectations, guaranteeing long-lasting reliability and efficiency for professionals in the electrical field.
Compact dimensions for easy integration into existing systems
Allows connection of various conductor shapes for flexibility
Meets stringent RoHS compliance, ensuring eco-friendly usage
Manufactured for high operational current capacity for enhanced performance
Includes comprehensive installation instructions to aid installation process
Constructed to provide robust protection for terminal connections
Related links
- Eaton xEffect K-Type Series Connection Terminal 140 mm x 125 mm x 240mm
- Eaton xEffect K-Type Series Connection Terminal 140 mm x 125 mm x 316mm
- Eaton xEffect K-Type Series Connection Terminal 140 mm x 125 mm x 222mm
- Eaton xEffect K-Type Series Connection Terminal 140 mm x 200 mm x 236mm
- Eaton xEffect K-Type Series Connection Terminal 165 mm x 125 mm x 190mm
- Eaton xEffect K-Type Series Connection Terminal 165 mm x 125 mm x 78mm
- Eaton xEffect K-Type Series Connection Terminal 165 mm x 125 mm x 294mm
- Eaton xEffect K-Type Series Connection Terminal 165 mm x 225 mm x 254mm
