Eaton xEnergy Safety Ci Series Stainless Steel Bracket 140 mm x 76 mm x 52mm

Subtotal (1 pack of 5 units)*

£26.29

(exc. VAT)

£31.55

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£26.29£5.258

*price indicative

RS Stock No.:
248-290
Mfr. Part No.:
032152 SWHDP-ID
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Bracket

Accessory Type

Bracket

Length

76mm

Width

52mm

Material

Stainless Steel

Height

140mm

Series

xEnergy Safety Ci

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
CZ
The Eaton support bracket is expertly designed for use with the HDP-ID keypad carrier, offering robust functionality for a range of applications in modern electrical systems. Crafted from stainless steel, it ensures durability while maintaining aesthetic appeal, making it suitable for both installation and service environments. The product integrates seamlessly with ci insulated enclosures and acts as an essential accessory for distribution board assemblies. This component enhances the overall efficiency of the mechanical setup, providing reliable support and flexibility in configuration.

Precision engineering contributes to exceptional durability

Tailored for compatibility with ci insulated enclosures

Facilitates efficient distribution board assemblies

Supports various configurations as per installation requirements

Robust material selection enhances long-term reliability

User-friendly design simplifies the installation process

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy