Eaton xEnergy Basic Series Steel Door for Use with Service distribution board IVS 2.01 m x 45 mm x 600mm
- RS Stock No.:
- 247-188
- Mfr. Part No.:
- 106377 BPZ-DS-600/20-L
- Brand:
- Eaton
Subtotal (1 unit)*
£128.48
(exc. VAT)
£154.18
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £128.48 |
*price indicative
- RS Stock No.:
- 247-188
- Mfr. Part No.:
- 106377 BPZ-DS-600/20-L
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Door | |
| Length | 45mm | |
| For Use With | Service distribution board IVS | |
| Width | 600mm | |
| Material | Steel | |
| Height | 2.01m | |
| Colour | Light Grey | |
| Series | xEnergy Basic | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Door | ||
Length 45mm | ||
For Use With Service distribution board IVS | ||
Width 600mm | ||
Material Steel | ||
Height 2.01m | ||
Colour Light Grey | ||
Series xEnergy Basic | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Eaton xEnergy Basic LV systems low voltage switchgear is designed to meet the demands of modern electrical installations with its robust design and versatile configuration options. This innovative solution features a metal door and a floor-standing enclosure, ensuring maximum safety and compliance for various applications. With a commendable degree of protection rated at IP30 and a user-friendly, quick-mount assembly system, this product is perfect for both professional and industrial environments. Its modular system allows for straightforward integration into existing frameworks, while its sleek, light grey finishes harmonise with typical industrial aesthetics. Built to last, the construction utilises high-quality sheet steel, embodying durability during operations, exceptionally suitable for service distribution board requirements. Whether employing for new installations or utilising as a part of an upgrade, this switchgear is engineered to uphold efficiency and reliability.
Robust construction ensures long-lasting performance in demanding environments
Modular design allows for easy integration and versatile configurations
IP30 degree of protection safeguards internal components from dust and debris
Light grey powder coating contributes to a clean and modern appearance
Service distribution capability makes it ideal for various applications
User-friendly mounting method simplifies installation and maintenance
Three-point turn-lock feature enhances security and safety of operations
Mounting options provide flexibility for different installation requirements
Designed with EMC-version features for minimal interference in electrical applications
Incorporates a protective cover to further secure the internal mechanisms
Related links
- Eaton xEnergy Basic Series Steel Door for Use with Service distribution board IVS 2.01 m x 45 mm x 600mm
- Eaton xEnergy Basic Series Steel Door for Use with Service distribution board IVS 2.01 m x 45 mm x 415mm
- Eaton xEnergy Basic Series Steel Door for Use with Service distribution board IVS 2.01 m x 400 mm x 400mm
- Eaton xEnergy Basic Series Steel Door for Use with Service distribution board IVS 1.71 m x 45 mm x 600mm
- Eaton xEnergy Basic Series Steel Door for Use with Service distribution board IVS 1.71 m x 615 mm x 600mm
- Eaton xEnergy Basic Series Lockable Sheet Steel RAL 7035 Single Door 600mm W 45 mm L for Use with
- Eaton xEnergy Basic Series Steel Door for Use with Service distribution board IVS 1.71 m x 45 mm x 400mm
- Eaton xEnergy Basic Series Steel Door for Use with Service distribution board IVS 1.71 m x 415 mm x 400mm
