Eaton xEnergy Main Series Galvanised Steel Mounting Plate 30 mm x 850 mm x 620mm
- RS Stock No.:
- 244-289
- Mfr. Part No.:
- 126010 XME3206M
- Brand:
- Eaton
Subtotal (1 unit)*
£56.63
(exc. VAT)
£67.96
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £56.63 |
*price indicative
- RS Stock No.:
- 244-289
- Mfr. Part No.:
- 126010 XME3206M
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Mounting Plate | |
| Length | 850mm | |
| Width | 620mm | |
| Material | Galvanised Steel | |
| Height | 30mm | |
| Series | xEnergy Main | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Mounting Plate | ||
Length 850mm | ||
Width 620mm | ||
Material Galvanised Steel | ||
Height 30mm | ||
Series xEnergy Main | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton xEnergy Main LV switchgear is designed to optimise performance in energy distribution applications. This versatile mounting plate, combined with a mounting kit, provides a robust solution for vertical installations. Constructed from high-quality steel, it is processed with galvanised surface protection to ensure durability and reliability. With dimensions catered specifically for seamless integration into existing systems, this product guarantees easy installation and maintenance. The thoughtful design caters to a variety of environments, ensuring that it meets both compliance and user requirements. The xEnergy series encapsulates innovation, making it an essential component for any sophisticated electrical setup.
Robust construction ensures long-term reliability in demanding conditions
Galvanised surface protection adds an extra layer of durability to the product
Designed specifically for vertical installation, enhancing space management
Offers compatibility with a range of energy distribution systems
Meets RoHS compliance, ensuring environmental safety and sustainability
Lightweight design simplifies handling and installation
The mounting plate is tailored to fit standard sizes, easing integration into existing arrangements
Supports a wide range of applications in electrical engineering and automation
Related links
- Eaton xEnergy Main Series Galvanised Steel Mounting Plate 30 mm x 350 mm x 620mm
- Eaton xEnergy Main Series Metal Mounting Plate for Use with FAZ 30 mm x 850 mm x 36mm
- Eaton xEnergy Main Series Steel Cover for Use with LV Switchgear 30 mm x 850 mm x 850mm
- Eaton xEnergy Main Series Galvanised Steel Mounting Plate 30 mm x 600 mm x 510mm
- Eaton xEnergy Main Series Galvanised Steel Mounting Plate 30 mm x 530 mm x 320mm
- Eaton xEnergy Main Series Galvanised Steel Mounting Plate 30 mm x 1.1 m x 610mm
- Eaton xEnergy Main Series Galvanised Steel Mounting Plate 30 mm x 350 mm x 320mm
- Eaton Eaton xEffect Series Galvanised Steel Enclosure 30 mm x 850 mm x 42mm
