Eaton xEnergy Main Series Metal Mounting Plate for Use with NZM1 30 mm x 30 mm x 330mm

Subtotal (1 unit)*

£24.25

(exc. VAT)

£29.10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£24.25

*price indicative

RS Stock No.:
244-274
Mfr. Part No.:
125973 XMN130804M-BS
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Mounting Plate

Product Type

Enclosure Accessory

Length

30mm

For Use With

NZM1

Width

330mm

Material

Metal

Height

30mm

Colour

Grey

Series

xEnergy Main

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
CZ
The Eaton mounting plate is designed specifically for the Eaton xEnergy Main LV switchgear system, offering optimal solutions for electrical installations. Fabricated with precision, it ensures both durability and functionality within various applications. The horizontal mounting kit supports NZM1 configurations with ease, making it an excellent choice for those seeking reliability in their electrical cabinets. Its robust stainless steel construction not only enhances longevity but also adheres to consistent regulatory standards. With a well-thought-out design, this product caters to various enclosure dimensions, providing the flexibility that professionals need in their projects.

Engineered for seamless compatibility with NZM1 switchgear

Stainless steel construction guarantees resistance to corrosion

Dimensions tailored for efficient use in space-constrained environments

Designed to comply with RoHS standards for environmental safety

Facilitates straightforward installation, reducing setup time

Supports optimal load distribution within electrical setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy