Eaton Moeller Series Universal Module 42 mm x 45 mm x 10mm

Subtotal (1 unit)*

£26.70

(exc. VAT)

£32.04

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£26.70

*price indicative

RS Stock No.:
244-185
Mfr. Part No.:
147638 M22-SWD-NOPC
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Enclosure Accessory

Accessory Type

Universal Module

Length

45mm

Width

10mm

Height

42mm

Series

Moeller

Standards/Approvals

UL File No.: E29184, UL Category Control No.: NKCR, CSA Class No.: 3211-07, CSA File No.: 2324643

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton Moeller series M22 SmartWire-DT universal slave is a cutting-edge solution designed for seamless integration and optimal performance in control systems. Engineered with versatility in mind, this module facilitates streamlined connections and enhances operational efficiency. Its robust design ensures reliability in various environmental conditions, making it a dependable choice for industrial applications. With a compact size and thoughtful construction, this product meets the demands of modern automation needs while adhering to high safety and performance standards. Whether for new installations or upgrades, this module stands out as a reliable component that empowers users to achieve their automation goals with confidence.

Compatible with SmartWire-DT systems for enhanced connectivity

Compact dimensions allow for easy installation in confined spaces

Durable construction meets various climatic environmental conditions

Designed for operational reliability with minimal heat dissipation

Offers certification compliance, ensuring peace of mind in safety standards

Efficiently handles ambient temperature ranges to suit diverse operating environments

Provides the flexibility to support diverse electric circuits for various applications

Facilitates easy access to installation manuals and user guides

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy