Eaton xEffect K-Type Series Connection Terminal 115 mm x 100 mm x 99mm

Subtotal (1 unit)*

£123.01

(exc. VAT)

£147.61

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£123.01

*price indicative

RS Stock No.:
243-912
Mfr. Part No.:
025017 K95/3
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Connection Terminal

Product Type

Enclosure Accessory

Length

100mm

Width

99mm

Height

115mm

Series

xEffect K-Type

Standards/Approvals

RoHS

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton xEffect K-Type Terminal Enclosure is designed to provide robust and safe connection solutions for switchgear applications. Engineered for professionals, this enclosure offers unrivalled versatility with its three-pole design and remarkable operational capacity of up to 160 A. Suitable for both flat and round conductor types, it assures seamless integration into a variety of setups, making it an essential component for efficient electrical installations. The enclosure's compact dimensions, 100 mm in depth and 115 mm in height, coupled with its durable construction, ensures reliability in demanding conditions. With a host of compliant features, this enclosure stands out as a reliable choice for panel builders, ensuring high performance and safety in all applications.

Designed specifically for easy installation in switchboard applications

Contact-safe technology enhances user safety during operation

Supports a wide range of conductor types for versatile applications

Robust construction materials ensure longevity and reliability

Compact size makes it ideal for tight installation environments

Screw mounting method facilitates straightforward setup and maintenance

Compliant with international standards for safety and quality assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy