Eaton xEnergy Series Steel Screw 12 mm x 108 mm x 12mm
- RS Stock No.:
- 243-289
- Mfr. Part No.:
- 144073 XNNHKS-M12X100
- Brand:
- Eaton
Subtotal (1 pack of 30 units)*
£178.02
(exc. VAT)
£213.62
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £178.02 | £5.934 |
*price indicative
- RS Stock No.:
- 243-289
- Mfr. Part No.:
- 144073 XNNHKS-M12X100
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Screw | |
| Length | 108mm | |
| Width | 12mm | |
| Material | Steel | |
| Height | 12mm | |
| Series | xEnergy | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Screw | ||
Length 108mm | ||
Width 12mm | ||
Material Steel | ||
Height 12mm | ||
Series xEnergy | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton LV switchgear is designed for robustness and reliability in low-voltage applications. Engineered with the highest standards, this product offers exceptional performance characteristics suitable for various industrial and commercial uses. Its sleek and compact design enables seamless integration into existing systems while ensuring efficient operation.
Robust construction enhances resistance to environmental factors
Meets international compliance standards for safety and reliability
Designed for efficient performance in low voltage applications
Versatile accessory options available to customise functionality
Related links
- Eaton xEnergy Series Steel Screw 12 mm x 88 mm x 12mm
- Eaton xEnergy Series Steel Screw 12 mm x 74 mm x 12mm
- Eaton xEnergy Series Steel Screw 41 mm x 128 mm x 12mm
- Eaton xEnergy Series Steel Screw 12 mm x 16.6 mm x 12mm
- Eaton xEnergy Series Steel Hexagonal Screw 12 mm x 77.5 mm x 12mm
- Eaton xEnergy Series Steel Hexagonal Screw 12 mm x 50 mm x 12mm
- Eaton xEnergy Series Steel Hexagonal Screw 12 mm x 62.5 mm x 12mm
- Eaton xEnergy Series Steel Hexagonal Screw 12 mm x 87.5 mm x 12mm
