Eaton xEffect K-Type Series Connection Terminal 115 mm x 100 mm x 52mm
- RS Stock No.:
- 235-347
- Mfr. Part No.:
- 017082 K240/1/BR
- Brand:
- Eaton
Subtotal (1 unit)*
£90.69
(exc. VAT)
£108.83
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £90.69 |
*price indicative
- RS Stock No.:
- 235-347
- Mfr. Part No.:
- 017082 K240/1/BR
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Connection Terminal | |
| Product Type | Enclosure Accessory | |
| Length | 100mm | |
| Width | 52mm | |
| Height | 115mm | |
| Series | xEffect K-Type | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Connection Terminal | ||
Product Type Enclosure Accessory | ||
Length 100mm | ||
Width 52mm | ||
Height 115mm | ||
Series xEffect K-Type | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Eaton xEffect K-Type Terminal Enclosures represent a pinnacle of engineering designed for enduring performance in switch and control gear applications. This exceptional enclosure unites superior materials and innovative design, ensuring robust protection for electrical connections. The meticulous craftsmanship caters to a variety of user needs, making installation both intuitive and secure. Ideal for conductor sizes up to 240 mm², its dual connections accommodate fine stranded conductors while maintaining compliance with stringent RoHS standards. The product is designed to deliver reliable operation and safety, making it an indispensable choice for professionals seeking optimal efficiency in their installations.
User-friendly installation guides ensure ease of setup
Optimised for a range of conductor types to enhance compatibility
Designed with a focus on safety to reduce the risk of contact hazards
Versatile mounting methods provide flexibility for various configurations
Constructed from high-grade materials for increased durability
Minimum maintenance requirements extend the product's lifespan
Lightweight design aids in efficient handling without compromising integrity
Related links
- Eaton xEffect K-Type Series Connection Terminal 115 mm x 100 mm x 52mm
- Eaton xEffect K-Type Series Connection Terminal 115 mm x 100 mm x 37mm
- Eaton xEffect K-Type Series Connection Terminal 140 mm x 125 mm x 240mm
- Eaton xEffect K-Type Series Connection Terminal 115 mm x 100 mm x 144mm
- Eaton xEffect K-Type Series Connection Terminal 115 mm x 100 mm x 190mm
- Eaton xEffect K-Type Series Connection Terminal 115 mm x 100 mm x 130mm
- Eaton xEffect K-Type Series Connection Terminal 115 mm x 100 mm x 161mm
- Eaton xEffect K-Type Series Connection Terminal 115 mm x 105 mm x 37mm
