Eaton xEnergy Basic Series Steel Cable Management Accessory for Use with Service Distribution Board, Floor Standing

Subtotal (1 unit)*

£67.10

(exc. VAT)

£80.52

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£67.10

*price indicative

RS Stock No.:
232-127
Mfr. Part No.:
116286 BPZ-KR42/320
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Cable Management Accessory

Product Type

Cable Management Panel

Length

325mm

For Use With

Service Distribution Board, Floor Standing Enclosure

Width

405mm

Material

Steel

Height

105mm

Colour

Grey

IP Rating

IP54

Series

xEnergy Basic

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
CZ
The Eaton floor-standing distribution board from Eaton is designed to meet the demands of modern low voltage switchgear applications. With its robust construction and modular design, it provides exceptional protection and flexibility for your electrical needs. Featuring a durable IP54-rated enclosure, it ensures reliable performance in various environments, while its optimal dimensions allow for effective space management. This advanced base element is specifically engineered for easy installation and enhanced access to essential equipment, making it a preferred choice for professionals in the industry. Whether you're looking to optimise service distribution or enhance your enclosure setup, this product is engineered to support both small and complex installations with ease.

Constructed with high-quality steel for increased durability

IP54 degree of protection ensures resistance against dust and water

Modular system allows for customisable configurations to suit specific needs

Supplied fully assembled to minimise installation time

Compatible with additional equipment for versatile applications

Removable cladding provides easy access for maintenance

Special features cater to handling loads of up to 350 kg

Designed to accommodate various lengths and widths for flexible integration

Complies with RoHS regulations, promoting environmental sustainability

Easily accessible mounting method simplifies setup and adjustments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy