ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 500 mm x 600 mm x 600mm

Subtotal (1 unit)*

£153.84

(exc. VAT)

£184.61

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£153.84

*price indicative

RS Stock No.:
203-586
Mfr. Part No.:
1STQ008435A0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Fixing Kit

Accessory Type

Assembly Kit

Length

600mm

For Use With

Main Distribution Boards

Width

600mm

Material

Pickled Steel Sheet

Height

500mm

Standards/Approvals

CE, REACH, RoHS

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board is designed for robust performance and versatility in modular applications. Its integrates seamlessly into electrical installations, ensuring reliable power distribution while maintaining streamlined operations. Ideal for system pro E Power setups, this distribution board stands out with its ample pole capacity and compact design, making it suitable for various industrial scenarios. Its sturdy construction from pickled steel sheet guarantees durability, while compliance with industry standards ensures peace of mind for users. This product not only facilitates efficient operation but also enhances the safety and accessibility of electrical systems.

Modular board and distribution compatible

High quality pickled steel for durability

Up to 34 poles for functionality

RoHS and REACH compliant

Compact for tight space integration

Easy installation with instructions

Supports various configurations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy