ABB 1STQ Series Sheet Steel Galvanised Top/Bottom Cover for Use with Modular Boards - System Pro E Power 116 mm x 800 mm
- RS Stock No.:
- 203-503
- Mfr. Part No.:
- 1STQ001925B0000
- Brand:
- ABB
Subtotal (1 unit)*
£18.92
(exc. VAT)
£22.70
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £18.92 |
*price indicative
- RS Stock No.:
- 203-503
- Mfr. Part No.:
- 1STQ001925B0000
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Top/Bottom Cover | |
| Product Type | Cover | |
| Length | 800mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 874.5mm | |
| Material | Sheet Steel Galvanised | |
| Height | 116mm | |
| IP Rating | IP31, IP41 | |
| Mounting plate type | Plain | |
| Series | 1STQ | |
| Standards/Approvals | REACH, RoHS, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Top/Bottom Cover | ||
Product Type Cover | ||
Length 800mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 874.5mm | ||
Material Sheet Steel Galvanised | ||
Height 116mm | ||
IP Rating IP31, IP41 | ||
Mounting plate type Plain | ||
Series 1STQ | ||
Standards/Approvals REACH, RoHS, CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board designed to meet the high standards of modern electrical installations. The model combines functionality with reliability, ensuring seamless distribution of power across various applications. Featuring a durable galvanised steel construction, it is specifically engineered for modular boards within the System pro E Power series. With its compact dimensions of 874.5 mm in width and a depth of just 15 mm, it fits effortlessly into any electrical configuration, enhancing both space utility and aesthetic appeal.
Galvanized steel for durability and corrosion resistance
Seamless integration with modular boards
Compact profile for space efficiency
IP31/41 rating for reliable protection
Lightweight for easier handling
Compliant with current environmental standards
Related links
- ABB 1STQ Series Sheet Steel Galvanised Top/Bottom Cover for Use with Modular Boards - System Pro E Power 116 mm x 300 mm
- ABB 1STQ Series Sheet Steel Galvanised Top/Bottom Cover for Use with Modular Boards - System Pro E Power 116 mm x 1.25 m
- ABB 1STQ Series Sheet Steel Galvanised Top/Bottom Cover for Use with Modular Boards - System Pro E Power 116 mm x 1 m x
- ABB 1STQ Series Sheet Steel Galvanised Top/Bottom Cover for Use with Modular Boards - System Pro E Power 79 mm x 800 mm
- ABB 1STQ Series Sheet Steel Galvanised Mounting Plate for Use with Modular Boards - System Pro E Power x 800 mm x 500mm
- ABB 1STQ Series Sheet Steel Galvanised Mounting Plate for Use with Modular Boards - System Pro E Power 95 mm x 800 mm x
- ABB 1STQ Series Sheet Steel Galvanised Mounting Plate for Use with Modular Boards - System Pro E Power 350 mm x 800 mm x
- ABB 1STQ Series Sheet Steel Galvanised Mounting Plate for Use with Modular Boards - System Pro E Power 780 mm x 800 mm x