ABB 1STQ Series Sheet Steel Galvanised Top/Bottom Cover for Use with Modular Boards - System Pro E Power 116 mm x 300 mm

Subtotal (1 unit)*

£13.72

(exc. VAT)

£16.46

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£13.72

*price indicative

RS Stock No.:
203-501
Mfr. Part No.:
1STQ001919B0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Top/Bottom Cover

Product Type

Cover

Length

300mm

For Use With

Modular Boards - System Pro E Power

Width

374.5mm

Material

Sheet Steel Galvanised

Height

116mm

IP Rating

IP31, IP41

Series

1STQ

Standards/Approvals

CE, REACH, RoHS

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board is designed to offer robust and reliable distribution solutions in diverse settings. This product provides a reliable infrastructure for modular systems, ensuring both efficiency and safety in electrical distribution. Made from durable galvanized steel sheet, it combines functionality with a streamlined design suitable for various installation environments. Its compatibility with modular boards highlights its versatility, making it an ideal choice for both commercial and industrial applications. The board's compact dimensions prevent unnecessary bulk while delivering superior performance, ensuring long lasting service in demanding environments.

Durable galvanized steel

Modular board compatibility

Space saving dimensions

Main distribution application

ETIM classified

RoHS compliant

Quality assurance certificates

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy