ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 200 mm x 400 mm x 400mm

Subtotal (1 unit)*

£135.89

(exc. VAT)

£163.07

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£135.89

*price indicative

RS Stock No.:
203-439
Mfr. Part No.:
1STQ007767A0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Fixing Kit

Accessory Type

Assembly Kit

Length

400mm

For Use With

Main Distribution Boards

Width

400mm

Material

Pickled Steel Sheet

Height

200mm

Standards/Approvals

REACH, RoHS, CE

Hazardous Area Certification

NO

The ABB Main Distribution Board is designed to enhance the efficiency of electrical installations with its robust and versatile construction. Perfect for modular board systems, this equipment ensures seamless integration while handling complex electrical loads. Its long lasting materials and innovative design conform to high safety standards, making it an essential component in various industrial applications. The board's impressive functionality and reliable performance are complemented by a sleek and compact design, which saves valuable space in operational environments.

Durable pickled steel construction

Modular board compatibility

Complies with environmental and CE safety standards

Lightweight and space efficient design

Reduces risk of electrical faults

Related links