ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 200 mm x 400 mm x 400mm

Subtotal (1 unit)*

£115.02

(exc. VAT)

£138.02

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£115.02

*price indicative

RS Stock No.:
203-304
Mfr. Part No.:
1STQ008473A0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Assembly Kit

Product Type

Fixing Kit

Length

400mm

For Use With

Main Distribution Boards

Width

400mm

Material

Pickled Steel Sheet

Height

200mm

Standards/Approvals

CE, REACH, RoHS

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board is designed to deliver robust power management for various applications. It stands out for its exceptional adaptability, making it suitable for modular boards, particularly in the System pro E Power range. Constructed from high quality pickled steel sheet, this distribution board ensures longevity and reliability in demanding environments. This product integrates effortlessly into existing systems, making it an ideal choice for professionals seeking dependable and compliant solutions in electrical installations.

Designed for modular boards for versatility

Durable materials for long lasting performance

Compact for efficient space utilization

4 pole configuration for diverse applications

RoHS compliant for safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy