ABB 1STQ Series Installation Kit for Use with Modular Boards - System Pro E Power 346 mm x 350 mm x 800mm

Subtotal (1 unit)*

£260.30

(exc. VAT)

£312.36

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£260.30

*price indicative

RS Stock No.:
203-267
Mfr. Part No.:
1STQ007148B0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Accessory Kit

Accessory Type

Installation Kit

Length

350mm

For Use With

Modular Boards - System Pro E Power

Width

800mm

Height

346mm

Series

1STQ

Standards/Approvals

REACH, CE, RoHS

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board is an advanced solution designed for robust power management in modular systems. Engineered to ensure superior performance within diverse environments, this product provides reliable support for the distribution of electrical power. With its well thought out architecture, the optimises the efficiency of power distribution while maintaining high safety standards. Ideal for applications requiring reliable energy supply, this distribution board is a trusted choice for professionals seeking to enhance their electrical installation systems. Its compact yet powerful design integrates seamlessly into various setups, making it a versatile component in modern power networks.

Designed for fixed and mobile installations

Complies with RoHS and REACH regulations

Lightweight design for easy handling

Accommodates a robust range of poles

Meets CE conformity for safety and quality

Compact footprint maximizes space efficiency

Comprehensive documentation for technical support

Suitable for modular boards for customization

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy