ABB 1STQ Series Installation Kit for Use with Modular Boards - System Pro E Power 346 mm x 350 mm x 600mm

Subtotal (1 unit)*

£176.31

(exc. VAT)

£211.57

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£176.31

*price indicative

RS Stock No.:
203-266
Mfr. Part No.:
1STQ007146B0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Installation Kit

Product Type

Accessory Kit

Length

350mm

For Use With

Modular Boards - System Pro E Power

Width

600mm

Height

346mm

Series

1STQ

Standards/Approvals

CE, REACH, RoHS

Hazardous Area Certification

NO

COO (Country of Origin):
IT
The ABB Internal Kit is engineered to provide robust performance and reliability in electrical distribution systems. Designed for modular boards in the System pro E Power range, it provides an optimised setup with its durable construction. Its advanced design and multi-pole functionality ensure seamless integration in diverse electrical installations, making it an ideal choice for both commercial and industrial environments. The kit includes the dedicated fixing brackets, the mounting plate and panels with 1/4 turn screws.

Designed for high current applications ensuring optimal performance in demanding environments

Multifunctional design supports various installation scenarios, enhancing versatility

Constructed with materials that comply with stringent environmental standards for sustainability

CE certified ensuring adherence to European safety and quality regulations

Meets strict RoHS and REACH guidelines for environmental compliance

Related links