ABB 1STQ Series Pickled Steel Sheet Top/Bottom Cover for Use with Modular Boards - System Pro E Power 30 mm x 900 mm x
- RS Stock No.:
- 203-239
- Mfr. Part No.:
- 1STQ002079B0000
- Brand:
- ABB
Subtotal (1 unit)*
£189.77
(exc. VAT)
£227.72
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £189.77 |
*price indicative
- RS Stock No.:
- 203-239
- Mfr. Part No.:
- 1STQ002079B0000
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Top/Bottom Cover | |
| Product Type | Cover | |
| Length | 900mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 800mm | |
| Material | Pickled Steel Sheet | |
| Height | 30mm | |
| IP Rating | IP65 | |
| Series | 1STQ | |
| Standards/Approvals | CE, REACH, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Top/Bottom Cover | ||
Product Type Cover | ||
Length 900mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 800mm | ||
Material Pickled Steel Sheet | ||
Height 30mm | ||
IP Rating IP65 | ||
Series 1STQ | ||
Standards/Approvals CE, REACH, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB main distribution board is designed to meet the highest standards of performance and safety. Featuring a robust IP65 rated enclosure with an open bottom, it is engineered for efficient modular board assembly within the System pro E Power series. Its generous dimensions provide ample space for component integration, while utilising high quality pickled steel for durability. This product offers a sleek combination of functionality and aesthetic appeal, ensuring it seamlessly fits into both commercial and industrial environments. Furthermore, the emphasis on material compliance demonstrates commitment to environmental standards, making it a responsible choice for modern infrastructure projects.
IP65 rating provides excellent dust and water protection
Open bottom design enables flexible cable entry
Made from durable pickled steel for long lasting use
Suitable for modular boards in System pro E Power applications
Compliant with RoHS and REACH standards for safety
Compact dimensions allow for easy integration
Lightweight at 7.2 kg for simple installation
Related links
- ABB 1STQ Series Pickled Steel Sheet Top/Bottom Cover for Use with Modular Boards - System Pro E Power 30 mm x 900 mm x
- ABB 1STQ Series Pickled Steel Sheet Top/Bottom Cover for Use with Modular Boards - System Pro E Power 13.5 mm x 900 mm x
- ABB 1STQ Series Pickled Steel Sheet Divider Panel for Use with Modular Boards - System Pro E Power 48 mm x 900 mm x
- ABB 1STQ Series Pickled Steel Sheet Divider Panel for Use with Modular Boards - System Pro E Power 109.7 mm x 900 mm x
- ABB 1STQ Series Pickled Steel Sheet Divider Panel for Use with Modular Boards - System Pro E Power 705 mm x 900 mm x
- ABB 1STQ Series Pickled Steel Sheet Divider Panel for Use with Modular Boards - System Pro E Power 59.7 mm x 900 mm x
- ABB 1STQ Series Pickled Steel Sheet Divider Panel for Use with Modular Boards - System Pro E Power 655 mm x 900 mm x
- ABB 1STQ Series Pickled Steel Sheet Divider Panel for Use with Modular Boards - System Pro E Power 159.7 mm x 900 mm x