ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards, 600 x 300 x 600mm

Subtotal (1 unit)*

£124.49

(exc. VAT)

£149.39

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£124.49

*price indicative

RS Stock No.:
203-179
Mfr. Part No.:
1STQ007915A0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Type

Assembly Kit

Length

600mm

For Use With

Main Distribution Boards

Width

600mm

Material

Pickled Steel Sheet

Dimensions

600 x 300 x 600mm

COO (Country of Origin):
IT
The ABB Main Distribution Board is expertly designed for optimum functionality in modular systems, embodying the perfect amalgamation of reliability and advanced engineering. This distribution board caters specifically to the needs of modern electrical installations, ensuring efficient power distribution for a multitude of applications. Its robust construction, made from high quality pickled steel sheet, guarantees durability and longevity, while the versatility of the system is reflected in its compatibility with various modular boards. Ideal for both commercial and industrial environments, this main distribution board seamlessly integrates into existing setups, enhancing overall system efficiency.

Easy installation and maintenance
Exceptional load distribution with multiple poles
Durable design for challenging environments
Compatible with System pro E Power boards
CE certified for safety
Integrates into various electrical systems
Compact for optimal space use

Related links